Phoenix Contact PTCB Electronic Circuit Breaker 2A 24V, DIN Rail Type E

Subtotal (1 unit)*

$81.63

(exc. GST)

$89.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 02 November 2026
  • Plus 27 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.63

*price indicative

RS Stock No.:
207-2803
Distrelec Article No.:
302-22-027
Mfr. Part No.:
2909903
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electronic Circuit Breaker

Series

PTCB

Number of Channels

1

Current Rating

2A

Voltage

24V

Mount Type

DIN Rail

Tripping Characteristics

Type E

Terminal Type

Screw

Length

80mm

Width

6.2mm

Depth

55.6mm

Standards/Approvals

cUL, cULus, EN 61000-6-3, RoHS, UL

COO (Country of Origin):
DE

Phoenix Contact PTCB Series Electronic Circuit Breaker, 2A Current Rating, 24V Rated DC Voltage - 2909903


This electronic circuit breaker is an essential component for safeguarding electrical circuits in various applications. Designed for DIN rail mounting, it fits seamlessly into control panels. With a current rating of 2A and a rated DC voltage of 24V, it effectively protects circuits from overloads, ensuring operational efficiency and safety.

Features & Benefits


• Type E tripping characteristics offer reliable protection

• Compact design ensures space-efficient integration

• Single channel functionality simplifies wiring configurations

• Suitable for use in automation and industrial sectors

• Robust construction withstands demanding environments

• Easy installation on DIN rails streamlines setup

Applications


• Used with automation systems requiring circuit protection

• Ideal for powering 24V DC devices in industrial setups

• Employed in electrical cabinets for system safety

• Utilised in machine control circuits for overload protection

How does the tripping characteristic improve safety in my application?


The Type E tripping characteristic provides precise current detection, minimising nuisance trips while effectively protecting the circuit from overloads.

What are the benefits of using a DIN rail mount for this circuit breaker?


DIN rail mounting simplifies installation and maintenance, allowing quick access to the circuit breaker while ensuring a secure fit within control panels.

Can it accommodate different types of loads in a single channel configuration?


Yes, this circuit breaker is suitable for various types of loads within its current rating, making it versatile for different applications within industrial systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy