RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1.6A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-704
- Mfr. Part No.:
- 3RV2321-1AC20
- Brand:
- Siemens
Subtotal (1 unit)*
$413.88
(exc. GST)
$455.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $413.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-704
- Mfr. Part No.:
- 3RV2321-1AC20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 1.6A | |
| Breaking Capacity | 100kA | |
| Voltage | 20V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 97mm | |
| Terminal Type | Spring Loaded | |
| Width | 45mm | |
| Depth | 119mm | |
| Standards/Approvals | UL, UKCA, EAC, CE, CCC | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 1.6A | ||
Breaking Capacity 100kA | ||
Voltage 20V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 97mm | ||
Terminal Type Spring Loaded | ||
Width 45mm | ||
Depth 119mm | ||
Standards/Approvals UL, UKCA, EAC, CE, CCC | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is designed specifically for starter combinations, offering optimal protection and performance. With a rated current of 1.6 A, this device ensures reliable operation across various applications. The advanced engineering accommodates a maximum insulation voltage of 690 V and boasts a mechanical life of approximately 100, 000 operating cycles, making it a durable choice for professionals. Its compact design can be easily mounted on a 35 mm DIN rail, providing flexibility in installation. This circuit breaker not only meets high technical standards but also incorporates enhanced safety features, ensuring peace of mind in demanding environments. Experience the superior quality and reliability that siemens delivers with this sophisticated circuit breaker solution.
Compact dimensions facilitate versatile installation options
Designed for high endurance with a mechanical lifespan of 100, 000 cycles
Enhanced environmental resilience operational in temperatures ranging from -20 to +60 °C
IP20 protection class ensures safety against dust and accidental contact
Maintains constant performance under varying humidity conditions
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1.6A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 4A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 3.2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 8A 20V DIN Rail Type A
