Finder 38.51 Series Interface Relay Module, DIN Rail, 24V Coil, SPDT
- RS Stock No.:
- 653-006
- Mfr. Part No.:
- 38.51.7.024.5050
- Brand:
- Finder
Subtotal (1 unit)*
$57.00
(exc. GST)
$62.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.00 |
*price indicative
- RS Stock No.:
- 653-006
- Mfr. Part No.:
- 38.51.7.024.5050
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 24V | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 38.51 | |
| Terminal Type | Clamp | |
| Switching DC Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 72.1mm | |
| Standards/Approvals | CE, CSA, UKCA, EAC, cURus | |
| Height | 87.8mm | |
| Length | 68.4mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Interface Relay Module | ||
Coil Voltage 24V | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 38.51 | ||
Terminal Type Clamp | ||
Switching DC Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Width 72.1mm | ||
Standards/Approvals CE, CSA, UKCA, EAC, cURus | ||
Height 87.8mm | ||
Length 68.4mm | ||
- COO (Country of Origin):
- IT
The Finder Relay Interface Module is a slim electromechanical switching device designed for interfacing with PLC and electronic control systems. It features a single changeover contact and is housed in a compact enclosure for DIN rail mounting. With integrated coil indication and protection circuitry, it ensures safe and efficient operation in industrial automation setups.
Equipped with a plastic retaining clip for quick relay ejection and replacement
Includes screw terminals and conforms to EN 60715 DIN rail mounting standards
Instant ejection of relay by plastic retaining clip
Integral coil indication and protection circuit
Related links
- Finder 38.51 Series Interface Relay Module 24V Coil, SPDT
- Finder 38.51 Series Interface Relay Module 48V Coil, SPDT
- Finder 38.51 Series Interface Relay Module 12V Coil, SPDT
- Tele OCTO Series Interface Relay Module 24V Coil, SPDT
- Metz-Connect 110 Series Interface Relay Module 24V Coil, 1 CO
- Finder 48 Series Electromechanical Interface Relay 24V Coil, SPDT
- Finder 38 Series Interface Relay 24V Coil 10.4mA
- Finder 38 Series Interface Relay 24V Coil 12mA
