Finder 38 Series Interface Relay, DIN Rail, 24V Coil, SPDT, 12mA
- RS Stock No.:
- 494-854
- Distrelec Article No.:
- 137-20-855
- Mfr. Part No.:
- 38.61.0.024.4060
- Brand:
- Finder
Subtotal (1 unit)*
$52.69
(exc. GST)
$57.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 75 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.69 |
*price indicative
- RS Stock No.:
- 494-854
- Distrelec Article No.:
- 137-20-855
- Mfr. Part No.:
- 38.61.0.024.4060
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Interface Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 38 | |
| Terminal Type | Screwless | |
| Switching DC Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Coil Current | 12mA | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Silver Tin Oxide | |
| Height | 6.2mm | |
| Length | 93.6mm | |
| Width | 76mm | |
| Standards/Approvals | CE, cRUus, EAC, EN 60715, RINA, RoHS, SR | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Interface Relay | ||
Coil Voltage 24V | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 38 | ||
Terminal Type Screwless | ||
Switching DC Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Coil Current 12mA | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 55°C | ||
Contact Material Silver Tin Oxide | ||
Height 6.2mm | ||
Length 93.6mm | ||
Width 76mm | ||
Standards/Approvals CE, cRUus, EAC, EN 60715, RINA, RoHS, SR | ||
- COO (Country of Origin):
- IT
The Finder Relay interface modules feature instant ejection of the relay by a plastic retaining clip, an integral coil indication and protection circuit, and 35 mm rail (EN 60715) mounting.
1 CO (Changeover)
6 A/250 V AC
- RS Stock No. 0494894
- Mfr. Part No. 38.61.7.024.4050
Each
$51.00
- RS Stock No. 0653006
- Mfr. Part No. 38.51.7.024.5050
Each
$57.00
RS Better World
- RS Stock No. 2201188
- Mfr. Part No. A9A15416
Each
$293.26
- RS Stock No. 4317469
- Mfr. Part No. 38.61.7.024.0050
Each
$68.57
Related links
- Finder 38 Series Interface Relay 24V ac/dc Coil 12mA
- Finder 38 Series Interface Relay 24V Coil 10.4mA
- Finder 38 Series Interface Relay 24V dc Coil 10.4mA
- WAGO 859 Series Interface Relay 24V dc Coil 12mA
- Finder 38 Series Interface Relay Module 24V dc Coil, SPDT
- Wieland Flare Series Interface Relay 24V ac/dc Coil 12mA
- Finder 38 Series Electromechanical Interface Relay 24V dc Coil 10.4mA
- Finder 38 Series Interface Relay 24V dc Coil, SPST












