Metz-Connect 110 Series Interface Relay Module, Rail, 24V Coil, 1 CO
- RS Stock No.:
- 640-035
- Distrelec Article No.:
- 301-02-375
- Mfr. Part No.:
- 11064513
- Brand:
- Metz-Connect
This image is representative of the product range
Subtotal (1 unit)*
$124.73
(exc. GST)
$137.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.73 |
*price indicative
- RS Stock No.:
- 640-035
- Distrelec Article No.:
- 301-02-375
- Mfr. Part No.:
- 11064513
- Brand:
- Metz-Connect
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz-Connect | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 24V | |
| Contact Configuration | 1 CO | |
| Mount Type | Rail | |
| Series | 110 | |
| Terminal Type | Screw | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 55°C | |
| Height | 61.3mm | |
| Length | 6mm | |
| Standards/Approvals | RoHS | |
| Width | 11.2mm | |
| Select all | ||
|---|---|---|
Brand Metz-Connect | ||
Product Type Interface Relay Module | ||
Coil Voltage 24V | ||
Contact Configuration 1 CO | ||
Mount Type Rail | ||
Series 110 | ||
Terminal Type Screw | ||
Switching Current 8A | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 55°C | ||
Height 61.3mm | ||
Length 6mm | ||
Standards/Approvals RoHS | ||
Width 11.2mm | ||
- COO (Country of Origin):
- HU
Related links
- Metz-Connect 110 Series Interface Relay Module 24V Coil, 1 CO
- Metz-Connect 110 Series Interface Relay Module 24V Coil, 2 CO
- Finder 38.51 Series Interface Relay Module 24V Coil, SPDT
- Dold IK8701 Series Interface Relay Module 24V Coil, 1 NO
- Phoenix Contact UMK Series Interface Relay Module 24V Coil, DPDT
- Tele OCTO Series Interface Relay Module 24V Coil, SPDT
- Dold IK8701 Series Interface Relay Module 24V ac Coil, 1 CO
- Phoenix Contact UM-KS50/32-MR/21/ADV551/SO207 Series Interface Relay Module 24V Coil 7mA