Tele OCTO Series Interface Relay Module, DIN Rail, 24V Coil, SPDT
- RS Stock No.:
- 658-366
- Mfr. Part No.:
- OCL1 24VAC/DC
- Brand:
- Tele
Subtotal (1 unit)*
$164.29
(exc. GST)
$180.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.29 |
*price indicative
- RS Stock No.:
- 658-366
- Mfr. Part No.:
- OCL1 24VAC/DC
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 24V | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | OCTO | |
| Terminal Type | Clamping | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 24V ac | |
| Switching DC Voltage | 24V | |
| Maximum Operating Temperature | 55°C | |
| Width | 17.5mm | |
| Standards/Approvals | CE, IEC 60715:2017 / EN 60715:2017 | |
| Length | 87mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Interface Relay Module | ||
Coil Voltage 24V | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series OCTO | ||
Terminal Type Clamping | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 24V ac | ||
Switching DC Voltage 24V | ||
Maximum Operating Temperature 55°C | ||
Width 17.5mm | ||
Standards/Approvals CE, IEC 60715:2017 / EN 60715:2017 | ||
Length 87mm | ||
Height 65mm | ||
- COO (Country of Origin):
- AT
The Tele Coupling module is equipped with a threshold switch adjustable from 2 to 20 mA, allowing precise monitoring of analog signals. It features a 0 to 20 mA analog input and offers a HAND/0/AUTO function via a front-panel switch. A single changeover contact provides flexible output control, making it suitable for various industrial automation applications.
Width is 17.5mm
Installation design
Related links
- Tele OCTO Series Interface Relay Module 24V Coil, SPDT
- Tele OCTO Series DIN Rail Timer Relay 24 V dc 24V ac 1 CO Switch Configuration
- Finder 38 Series Interface Relay Module 24V dc Coil, SPDT
- Phoenix Contact UMK Series Relay Module 24V Coil, SPDT
- Phoenix Contact EMG Series Relay Module 24V Coil 8mA
- Phoenix Contact EMG Series Relay Module 24V Coil 18mA
- Phoenix Contact RIFLINE complete Series Relay Module 24V Coil 33mA
- Finder 38.51 Series Interface Relay Module 24V Coil, SPDT
