Finder 38.51 Series Interface Relay Module, DIN Rail, 12V Coil, SPDT

Subtotal (1 unit)*

$53.24

(exc. GST)

$58.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.24

*price indicative

RS Stock No.:
653-002
Mfr. Part No.:
38.51.0.012.0060
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

12V

Product Type

Interface Relay Module

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

38.51

Terminal Type

Clamp

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Switching DC Voltage

12V

Maximum Operating Temperature

70°C

Length

68.4mm

Standards/Approvals

cURus, UKCA, EAC, CSA, CE

Height

87.8mm

Width

72.1mm

COO (Country of Origin):
IT
The Finder Relay Interface Module is a slim electromechanical switching device designed for interfacing with PLC and electronic control systems. It features a single changeover contact and is housed in a compact enclosure for DIN rail mounting. With integrated coil indication and protection circuitry, it ensures safe and efficient operation in industrial automation setups.

Equipped with a plastic retaining clip for quick relay ejection and replacement

Includes screw terminals and conforms to EN 60715 DIN rail mounting standards

Instant ejection of relay by plastic retaining clip

Integral coil indication and protection circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy