Finder 48 Series Electromechanical Interface Relay, DIN Rail, 24V Coil, SPDT
- RS Stock No.:
- 286-8573
- Mfr. Part No.:
- 48.61.8.024.1060SPA
- Brand:
- Finder
Subtotal (1 unit)*
$35.97
(exc. GST)
$39.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.97 |
*price indicative
- RS Stock No.:
- 286-8573
- Mfr. Part No.:
- 48.61.8.024.1060SPA
- Brand:
- Finder
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
| Brand | Finder | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 48 | |
| Switching Current | 16A, 8A | |
| Switching DC Voltage | 125V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 61810-3, UL Listing (according to the context) | |
| Width | 15.8mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 24V | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 48 | ||
Switching Current 16A, 8A | ||
Switching DC Voltage 125V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 61810-3, UL Listing (according to the context) | ||
Width 15.8mm | ||
- COO (Country of Origin):
- IT
Finder Series 48 Interface Relay Module, 24V Coil Voltage, SPDT Contact Configuration - 48.61.8.024.1060SPA
This interface relay module is a single-pole SPDT device, engineered to streamline operations in automation systems. It features a 24V relay coil voltage and is designed for mounting on DIN rails, making it a compact solution at just 15.8mm wide. Built for high performance, it operates effectively across a temperature range of -40 to +70°C.
Features & Benefits
• High load capacity of 16A allows for versatile applications
• Switching voltage of 250/400V AC ensures compatibility with various systems
• Reliable AgNi contact material enhances lifetime up to 100,000 cycles
• Quick turn-on time of 7ms and turn-off time of 4ms for efficient operation
• Meets international standards (cURus, EAC) for added assurance
• Supports a wide load voltage rating for enhanced application range
Applications
• Used in building automation systems to control lighting and HVAC
• Integrated into control panels for seamless operational management
• Ideal for lifts and elevators where safe relay control is essential
• Utilised in carousel warehouses for effective inventory management
• Substituted in medical and dental equipment for reliable electronic control
What advantages does the contact material provide in heavy-duty applications?
The AgNi contact material not only offers excellent conductivity but also withstands high loads, ensuring a long operational life without deterioration over time. This is crucial in heavy-duty applications where performance and reliability are essential.
How does the relay module handle different load types effectively?
The design supports both resistive and inductive loads, factoring in the specified breaking capacity at various voltage levels. This adaptability ensures optimal performance and reduces the risk of failure in diverse operational settings.
What safety features are incorporated into this relay module?
The relay module complies with cURus and EAC standards, ensuring it meets strict safety regulations. The forcibly guided contacts significantly enhance safety by preventing unintended operation, which is vital in critical applications.
How can the relay be mounted and what installations are recommended?
It is designed for mounting on standard 35mm DIN rails, facilitating quick and efficient installation in various setups, particularly in electrical distribution boards and industrial control systems.
What maintenance procedures are recommended to ensure optimal performance?
Regular inspections of the connections and ensuring that the operating temperature remains within specified limits will help maintain optimal functionality. Additionally, ensuring that ambient conditions are stable can prolong the lifespan of the module.
Related links
- Finder 48 Series Electromechanical Interface Relay 24V Coil 15A 30 A
- Finder 48 Series Electromechanical Interface Relay 24V Coil 16mA
- Finder 48 Series Interface Relay 24V dc Coil 22.2mA
- Finder 48 Series Interface Relay 24V ac Coil 46mA
- Finder 48 Series Electromechanical Interface Relay 230V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 12V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 110V Coil, SPDT
- Finder 48 Series Interface Relay 24V dc Coil 22.2mA