Tele OCTO Series Interface Relay Module, DIN Rail, 24V Coil, SPDT
- RS Stock No.:
- 658-367
- Mfr. Part No.:
- OCP1 24VAC/DC
- Brand:
- Tele
Subtotal (1 unit)*
$135.26
(exc. GST)
$148.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.26 |
*price indicative
- RS Stock No.:
- 658-367
- Mfr. Part No.:
- OCP1 24VAC/DC
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 24V | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | OCTO | |
| Terminal Type | Clamping | |
| Switching AC Voltage | 24V ac | |
| Switching DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 17.5mm | |
| Length | 87mm | |
| Standards/Approvals | CE, IEC 60715:2017 / EN 60715:2017 | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Interface Relay Module | ||
Coil Voltage 24V | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series OCTO | ||
Terminal Type Clamping | ||
Switching AC Voltage 24V ac | ||
Switching DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 17.5mm | ||
Length 87mm | ||
Standards/Approvals CE, IEC 60715:2017 / EN 60715:2017 | ||
Height 65mm | ||
- COO (Country of Origin):
- AT
The Tele Coupling module is equipped with an analog data encoder for 0 to 20 mA signals, enabling precise transmission of analog values. It is fitted with a HAND/0/AUTO switch for manual or automatic operation. A digital output provides a check back signal to indicate when the switch is in the Auto setting, enhancing system transparency and control reliability.
Width is 17.5mm
Installation design
Related links
- Tele OCTO Series Interface Relay Module 24V Coil, SPDT
- Tele OCTO Series DIN Rail Timer Relay 24 V dc 24V ac 1 CO Switch Configuration
- Finder 38 Series Interface Relay Module 24V dc Coil, SPDT
- Finder 38.51 Series Interface Relay Module 24V Coil, SPDT
- Relpol PIR6W Series Interface Relay 24V ac/dc Coil 6A
- Relpol PIR6W Series Interface Relay 24V ac/dc Coil 1.2A
- Omron G2RV-ST Series Electromechanical Interface Relay 24V ac/dc Coil 12.6mA
- Tele ENYA Series Interface Relay Module 12V DPDT
