FEIN ASAS 18-21 K AS Set 3050rpm

Subtotal (1 unit)*

$1,089.69

(exc. GST)

$1,198.66

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,089.69

*price indicative

RS Stock No.:
126-771
Mfr. Part No.:
71330162000
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Cordless Circular Saw

Speed

3050rpm

Motor Type

DC Motor

Overall Length

367mm

Number of Batteries

2

Battery Voltage

18V

Series

ASAS 18-21 K AS Set

Weight

2kg

Battery Capacity

4Ah

Standards/Approvals

No

Overall Height

177mm

Overall Width

78mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The FEIN Compact cordless sabre saw is a low vibration tool designed for mobile and versatile cutting of various materials, making it especially effective in hard to reach places. The set includes a battery starter kit with 2 x 4 Ah ProCORE batteries and

LED light illuminates the working area

Speed can be variably controlled via throttle

Ergonomic design including soft grip

Related links