Bosch PRO GKT 165 mm 1.4 kW, 230V

N

Subtotal (1 unit)*

$1,722.83

(exc. GST)

$1,895.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,722.83

*price indicative

RS Stock No.:
829-146
Mfr. Part No.:
0.601.675.071
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Saw

Speed

6250rpm

Motor Type

AC Motor

Arbor Diameter

20mm

Power Rating

1.4kW

Blade Diameter

165mm

Voltage

230V

Weight

4.7kg

Series

PRO GKT

Maximum Cutting Depth 90°

57mm

Maximum Cutting Depth 45°

42mm

COO (Country of Origin):
DE
The Bosch plunge saw is designed to deliver precision cutting for a variety of materials, offering exceptional performance for both trade and industry applications. Its robust features ensure a clean cut every time.

Rated input power of 1,400 W ensures efficient operation

Saw blade diameter measures 165 mm for versatile cutting

Variable no-load speed ranges from 3,600 to 6,250 rpm

Lightweight at just 4.7 kg, enhancing ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy