FEIN ABAS 18-63 AS Cordless Circular Saw, 162rpm

Subtotal (1 unit)*

$688.66

(exc. GST)

$757.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$688.66

*price indicative

RS Stock No.:
126-754
Mfr. Part No.:
71350161000
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Cordless Circular Saw

Speed

162rpm

Overall Length

355mm

Battery Voltage

18V

Series

ABAS 18-63 AS

Weight

3.3kg

Cutting Capacity - Round

63.5mm

Standards/Approvals

No

Overall Width

200mm

Overall Height

255mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The FEIN Cordless band saw offers cutting depths of up to 63.5 mm. Designed to be ergonomic and compact, it is ideal for cutting various materials in mobile applications. Its compact size and two handed operation ensure safe, low fatigue working, making i

No troublesome adjustment of the saw blade

Pleasant working with a soft grip

Vibration free saw blade motion

Safety on off switch

  • RS Stock No. 0126805
  • Mfr. Part No. 71330161000
Each
$511.23
  • RS Stock No. 0866693
  • Mfr. Part No. JV002GZ01
Each
$715.55
  • RS Stock No. 0866691
  • Mfr. Part No. JV001GZ01
Each
$715.55
  • RS Stock No. 0866687
  • Mfr. Part No. HS012GZ01
Each
$870.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy