Bosch PRO GST 0.601.5B7.001 Cordless 95 mm 45 °
- RS Stock No.:
- 829-145
- Mfr. Part No.:
- 0.601.5B7.001
- Brand:
- Bosch
Subtotal (1 unit)*
$389.15
(exc. GST)
$428.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $389.15 |
*price indicative
- RS Stock No.:
- 829-145
- Mfr. Part No.:
- 0.601.5B7.001
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Jigsaw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 95mm | |
| Overall Length | 207mm | |
| Series | PRO GST | |
| Battery Voltage | 18V | |
| Strokes Per Minute | 3300spm | |
| Maximum Cutting Angle | 45° | |
| Overall Width | 77mm | |
| Overall Height | 202mm | |
| Stroke Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Jigsaw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 95mm | ||
Overall Length 207mm | ||
Series PRO GST | ||
Battery Voltage 18V | ||
Strokes Per Minute 3300spm | ||
Maximum Cutting Angle 45° | ||
Overall Width 77mm | ||
Overall Height 202mm | ||
Stroke Length 20mm | ||
- COO (Country of Origin):
- CN
The Bosch Jigsaw is designed for versatile cutting tasks. Its optimised size and performance ensure efficient operation in both wood and metal, making it an essential tool for professionals and DIY enthusiasts alike.
Battery voltage of 18.0 V allowing for powerful performance
Cutting depth in wood up to 95 mm for precise woodworking
Cutting depth in aluminium reaches 15 mm for metalworking needs
Related links
- Bosch PRO GCS 0.601.3B0.000 230 mm 103.33m/s
- Bosch PRO GKT 165 mm 1400 W, 230V
- RS PRO Plastic Transit Case, 333 mm 95 mm 45 mm
- Bosch PRO GBH SDS Cordless 18 V 40 mm 360rpm
- Bosch PRO GWB Cordless 12 V 11 nm 1300rpm
- Bosch PRO GBH SDS Cordless 18 V 35 mm 500rpm
- Bosch PRO X440 Sanding 120 Grit, Medium Grade
- Bosch Pro Stone, 125 mm 1
