DeWALT DWS50 Series, DWS5023-XJ, Linear Guide Rail 2.6 m Length
- RS Stock No.:
- 172-399
- Mfr. Part No.:
- DWS5023-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
$505.39
(exc. GST)
$555.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $505.39 |
*price indicative
- RS Stock No.:
- 172-399
- Mfr. Part No.:
- DWS5023-XJ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Linear Guide Rail | |
| Rail Length | 2.6m | |
| Series | DWS50 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Linear Guide Rail | ||
Rail Length 2.6m | ||
Series DWS50 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The DeWALT guide rail is a versatile accessory compatible with DCS520, DWE520, DCS576, and DWE576 models. It is designed to provide precision and stability for cutting tasks, making it an essential tool for woodworking and construction projects.
Made for use with DCS520, DWE520, DCS576, and DWE576 models
Provides stability and accuracy for cutting tasks
Easy to install and use
Durable construction for long-lasting performance
Related links
- DeWALT DWS50 Series Linear Guide Rail 220 mm width 1000 mm Length
- THK SR30 Series Linear Guide Rail 30 mm width 2600 mm Length
- Linear Guide Rails
- Linear Motion
- RS PRO MGN Series, Linear Guide Rail 9 mm width 395 mm Length
- NSK N1S Series Linear Guide Rail 35 mm width 500 mm Length
- RS PRO MGN Series, Linear Guide Rail 12 mm width 120 mm Length
- Bosch Rexroth R1605 Series Linear Guide Rail 25 mm width 340 mm Length
