Bosch GCM 305-254 D 0601B49170 1.5 kW 254 mm 4rpm, 500 rpm
- RS Stock No.:
- 356-718
- Mfr. Part No.:
- 0601B49170
- Brand:
- Bosch
Subtotal (1 unit)*
$2,149.14
(exc. GST)
$2,364.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,149.14 |
*price indicative
- RS Stock No.:
- 356-718
- Mfr. Part No.:
- 0601B49170
- Brand:
- Bosch
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
| Brand | Bosch | |
| Product Type | Mitre Saw | |
| Speed | 4rpm, 500rpm | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 254mm | |
| Power Rating | 1.5kW | |
| Overall Length | 787mm | |
| Series | GCM 305-254 D | |
| Weight | 19.8kg | |
| Mitre Angle | 48° L/48° R | |
| Bevel Angle | 47° L/47° R | |
| Standards/Approvals | No | |
| Overall Width | 500mm | |
| Overall Height | 662mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Mitre Saw | ||
Speed 4rpm, 500rpm | ||
Arbor Diameter 30mm | ||
Blade Diameter 254mm | ||
Power Rating 1.5kW | ||
Overall Length 787mm | ||
Series GCM 305-254 D | ||
Weight 19.8kg | ||
Mitre Angle 48° L/48° R | ||
Bevel Angle 47° L/47° R | ||
Standards/Approvals No | ||
Overall Width 500mm | ||
Overall Height 662mm | ||
- COO (Country of Origin):
- CN
The Bosch Mobile, lightweight, and ergonomic miter saw designed to cut up to 90 x 305 mm. Its compact design ensures easy handling and portability, making it ideal for precise and efficient cutting in various applications.
Strong cutting performance for toughest cuts
Easy controlling of long materials during cutting by detachable workpiece supports and long table extensions
Dual bevel function for convenient cutting
Related links
- Bosch GCM 305-216 D 0601B49070 1200 W 216 mm 5200rpm
- Hammond 1426 Blue Aluminium 305 mm, 254 mm
- Hammond 1426 Beige Steel 305 mm, 254 mm
- Hammond Aluminium Clear Mounting Plate Aluminium Chassis 254 mm L
- Hammond Aluminium Clear Mounting Plate 254 mm L
- Hammond Steel Enclosure Chassis 6in W, 254 mm L For Use With 1441 Series
- Hammond 1441 Series RAL 9005 Steel Enclosure Chassis 1in W 431.8 mm L For Use With 1441 Series
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 254 mm Length