FEIN F-IRON 71360561000 Cordless

Subtotal (1 unit)*

$693.85

(exc. GST)

$763.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$693.85

*price indicative

RS Stock No.:
665-240
Mfr. Part No.:
71360561000
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Cordless Jigsaw

Corded/Cordless

Cordless

Overall Length

25mm

Battery Voltage

18V

Series

F-IRON

Battery Capacity

4Ah

Standards/Approvals

RoHS Exempt

Overall Height

174mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The FEIN Cordless jigsaw for metal and timber with a 26 mm stroke is a powerful and versatile tool designed for precise and curved cuts, including overhead applications. It offers optimum control through its narrow and ergonomic baton handle, allowing accurate cuts even in tight corners. With adjustable speed and pendulum stroke settings, it ensures optimal results on various materials without the need for rework.

Dust adapter for clean and ergonomic work

Conventional T-shank saw blade holder

Cold cuts for cuts with virtually no sparks or burrs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy