Flex Saw SBG 390518, 230V Brushed 1.335 m

Subtotal (1 kit)*

$1,301.80

(exc. GST)

$1,431.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$1,301.80

*price indicative

RS Stock No.:
459-833
Mfr. Part No.:
390518
Brand:
Flex
Find similar products by selecting one or more attributes.
Select all

Brand

Flex

Product Type

Saw

Motor Type

Brushed

Power Rating

850W

Voltage

230V

Overall Length

310mm

Series

SBG

Weight

18kg

Cutting Capacity - Square/Rectangular

100 x 80 mm

Cutting Capacity - Round

80mm

Blade Length

1.335m

Overall Width

640mm

Overall Height

390mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The FLEX FEMA Metal Cutting Band Saw with a swivelling saw frame is designed for spark free cutting of metal, making it ideal for use in fire hazardous environments. It offers versatile cutting capabilities without the need for a stand, with a maximum straight cut of 80 mm for round and square sections, and up to 100 x 80 mm for rectangular sections. For freehand use, it can cut up to 150 x 80 mm.

2 belt speeds for sawing solid and hollow sections

With stand and easy release for freehand use

3 point ball bearing band saw blade guide for optimum blade control

Work without cooling fluids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy