Festo ELGC-BS, 8061502 Electrical Linear Actuator, 1000mm/s, 500 mm

Subtotal (1 unit)*

$2,324.19

(exc. GST)

$2,556.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,324.19

*price indicative

RS Stock No.:
273-9538
Distrelec Article No.:
301-70-315
Mfr. Part No.:
ELGC-BS-KF-80-500-16P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

500mm

Maximum Speed

1000mm/s

Series

ELGC-BS

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

No

Model Number

8061502

COO (Country of Origin):
CN

Festo ELGC-BS Series Electric Linear Actuator, 500mm Maximum Stroke Length, 5543N Maximum Load - ELGC-BS-KF-80-500-16P, Numeric Part Number:8061502


This electric linear actuator is a high-performance stepper motor actuator designed for precision applications. With a maximum stroke length of 500mm and a powerful lifting capacity of 5543N, it integrates seamlessly into various automated systems. Suitable for use in challenging environments, this actuator offers an IP40 rating, ensuring moderate protection against dust and foreign objects.

Features & Benefits


• Supports up to 5543N of load for robust applications

• Achieves maximum speeds of 1000mm/s for enhanced efficiency

• Utilises both servo and stepper motor technology for versatility

• Repetition accuracy of ±0.01mm for precise movements

• Drag-free design enhances performance over long distances

• Lifetime lubrication reduces maintenance needs for extended use

Applications


• Used for automated machinery in manufacturing processes

• Suitable for assembly lines requiring precise component placement

• Utilised in robotics for consistent motion control

• Often integrated into cleanroom environments for sensitive operations

What is the maximum acceleration supported by this actuator?


The actuator supports a maximum acceleration of 15 m/s², allowing for rapid movement and efficient operation.

How does the design assist in reducing backlash during operation?


The actuator features a theoretically minimal reversing backlash of 150μm, enhancing precision in motion and ensuring smooth transitions.

What temperature range can this actuator reliably operate within?


It can operate effectively in ambient temperatures ranging from 0 °C to 50 °C, making it suitable for various industrial environments.

Can this actuator be used in cleanroom conditions?


Yes, this actuator is compliant with Class 7 cleanroom standards according to ISO 14644-1, making it ideal for sensitive applications such as battery production.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy