Festo ELGA-BS, 8041849 Electrical Linear Actuator, 1500mm/s, 800 mm
- RS Stock No.:
- 203-9601
- Mfr. Part No.:
- ELGA-BS-KF-120-800-0H-25P-ML
- Brand:
- Festo
Subtotal (1 unit)*
$9,600.79
(exc. GST)
$10,560.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,600.79 |
*price indicative
- RS Stock No.:
- 203-9601
- Mfr. Part No.:
- ELGA-BS-KF-120-800-0H-25P-ML
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 1500mm/s | |
| Series | ELGA-BS | |
| Motor Technology | Stepper Motor, Servo Motor | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8041849 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 1500mm/s | ||
Series ELGA-BS | ||
Motor Technology Stepper Motor, Servo Motor | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8041849 | ||
- COO (Country of Origin):
- DE
The Festo spindle axis ELGA-BS-KF-120-800-0H-25P-ML With recirculating ball bearing guide. It has flexible motor mounting
Working stroke=800 mm
Size=120
Stroke reserve=0 mm
Spindle diameter=25 mm
Spindle pitch=25 mm/U
