Festo ELGA, 8041846 Electrical Linear Actuator, 1500mm/s, 400 mm

Subtotal (1 unit)*

$7,993.34

(exc. GST)

$8,792.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,993.34

*price indicative

RS Stock No.:
281-0452
Mfr. Part No.:
ELGA-BS-KF-120-400-0H-25P-ML
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

400mm

Maximum Speed

1500mm/s

Series

ELGA

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

8041846

COO (Country of Origin):
DE
The Festo Spindle Axis incorporates a recirculating ball bearing guide. This axis offers flexibility with two motor options such as stepper motor and servo motor. It is a ball screw type spindle. This spindle axis is constructed from anodized wrought alum

RoHS compliant

IP40 degree of protection

LABS conformity to VDMA24364 zone III

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy