Festo ELGA, 8041844 Micro Linear Actuator, 1500mm/s, 200 mm

Subtotal (1 unit)*

$7,361.81

(exc. GST)

$8,097.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,361.81

*price indicative

RS Stock No.:
281-0447
Mfr. Part No.:
ELGA-BS-KF-120-200-0H-25P-ML
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Micro Linear Actuator

Stroke Length

200mm

Maximum Speed

1500mm/s

Series

ELGA

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

8041844

COO (Country of Origin):
DE
The Festo Spindle axes has stainless steel cover strip with magnetic seal provides basic protection for guide and spindle. This also makes it possible to reduce particulate emissions for use in clean environments. The optional magnetic reversal in the sli

Internal guide and ball screw

Precision guide rail with high load capacity

Space saving position sensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy