Festo ELGA-BS, 8041847 Electrical Linear Actuator, 1500mm/s, 500 mm
- RS Stock No.:
- 281-0454
- Mfr. Part No.:
- ELGA-BS-KF-120-500-0H-25P-ML
- Brand:
- Festo
Subtotal (1 unit)*
$8,311.00
(exc. GST)
$9,142.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,311.00 |
*price indicative
- RS Stock No.:
- 281-0454
- Mfr. Part No.:
- ELGA-BS-KF-120-500-0H-25P-ML
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 1500mm/s | |
| Series | ELGA-BS | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8041847 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 1500mm/s | ||
Series ELGA-BS | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8041847 | ||
- COO (Country of Origin):
- DE
The Festo spindle axis is powerful, dynamic and protected by a sturdy cover strip. The precision, durability and dynamic response of the spindle axis make it very efficient for positioning tasks. Internal, precision recirculating ball bearing guide with h
Guide and ball screw protected by cover strip
For the highest requirements in terms of feed force and accuracy
Space saving position sensing
Flexible motor mounting
