Festo EGC, 3013577 Electrical Linear Actuator, 5000mm/s, 800 mm
- RS Stock No.:
- 203-9573
- Distrelec Article No.:
- 301-70-233
- Mfr. Part No.:
- EGC-120-800-BS-10P-KF-0H-ML-GK
- Brand:
- Festo
Subtotal (1 unit)*
$7,690.51
(exc. GST)
$8,459.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,690.51 |
*price indicative
- RS Stock No.:
- 203-9573
- Distrelec Article No.:
- 301-70-233
- Mfr. Part No.:
- EGC-120-800-BS-10P-KF-0H-ML-GK
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013577 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013577 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-120-800-BS-10P-KF-0H-ML-GK, Numeric Part Number:3013577
This electric linear actuator is designed for precise motion control in a variety of automation tasks. Its screw-driven mechanism ensures dependable performance, making it essential for applications demanding high efficiency and accuracy. The actuator's sturdy construction allows it to function effectively in specified environmental conditions, meeting industry needs for consistent motion solutions.
Features & Benefits
• Maximum speed of 0.6m/s to 0.75m/s enhances operational efficiency
• IP40 protection rating ensures durability in diverse environments
• Compatibility with stepper and servo motors allows for versatile applications
• ±0.02mm repetition accuracy improves positioning precision
• 100% duty cycle enables continuous operation without interruptions
• Recirculating ball bearing guide minimises friction for smooth operation
Applications
• Used in automated assembly lines requiring precise linear movement
• Suitable for robotics needing accurate positioning
• Employed in packaging machinery for consistent material handling
• Utilised in CNC machines where specific stroke lengths are important
• Applicable in medical equipment for dependable operation
Can I mount this actuator in any position?
Yes, it supports various optional mounting positions to accommodate your setup.
What type of motor is compatible with your setup?
Both stepper and servo motors can be used depending on application requirements.
How does this actuator handle varying loads?
It can manage maximum forces up to 6890N, accommodating a range of operational demands.
What environmental conditions can it operate under?
The actuator functions effectively within ambient temperatures from -10°C to 60°C.
Is maintenance required for optimal performance?
Regular inspections are advisable to ensure efficient operation, but extensive maintenance is generally unnecessary.
