Festo EGC, 3013535 Electrical Linear Actuator, 5000mm/s, 400 mm
- RS Stock No.:
- 203-9600
- Distrelec Article No.:
- 301-70-257
- Mfr. Part No.:
- EGC-80-400-BS-10P-KF-0H-ML-GK
- Brand:
- Festo
Subtotal (1 unit)*
$4,709.82
(exc. GST)
$5,180.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,709.82 |
*price indicative
- RS Stock No.:
- 203-9600
- Distrelec Article No.:
- 301-70-257
- Mfr. Part No.:
- EGC-80-400-BS-10P-KF-0H-ML-GK
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013535 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013535 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-80-400-BS-10P-KF-0H-ML-GK, Numeric Part Number:3013535
This electric linear actuator is built for precision and efficiency in automated motion applications. With a maximum stroke length of 400mm, it serves essential roles in automation and mechanical engineering projects. The actuator is known for its accuracy and dependability, making it suitable for various industrial applications.
Features & Benefits
• High-precision movement with a repetition accuracy of ±0.02mm
• Compact design allowing for versatile installation options
• Rated for a maximum acceleration of 15m/s²
• Suitable for both stepper and servo motor applications
• Constructed from RoHS-compliant aluminium alloy for durability
• Total duty cycle of 100% enables continuous operation
Applications
• Utilised for precise positioning in automation systems
• Ideal for assembly line machinery requiring consistent motion control
• Employed in robotic arms to enhance operational accuracy
• Useful in material handling systems for efficient movement
What is the maximum load this actuator can handle?
It can manage a maximum force of 3050N in either direction, offering substantial lifting capability.
Can it operate in varying environmental conditions?
Yes, it functions effectively within an operational temperature range of -10°C to 60°C, making it adaptable to different environments.
How is the actuator mounted during installation?
It includes an optional mounting position to allow flexible integration into various systems.
What type of maintenance is required for optimal performance?
Regular inspections and keeping the guide rails free from debris will help maintain performance.
Is it compatible with existing automation systems?
Yes, it is designed for seamless integration with various automation setups, including those using stepper or servo motors.
