RS Better World

Festo EGC, 3012495 Electrical Linear Actuator, 5000mm/s, 600 mm

Subtotal (1 unit)*

$3,580.84

(exc. GST)

$3,938.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,580.84

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
203-6987
Distrelec Article No.:
301-70-247
Mfr. Part No.:
EGC-70-600-TB-KF-0H-GK
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

600mm

Maximum Speed

5000mm/s

Series

EGC

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Better World Claim

Repairable by the End User

Better World Product

Yes

Model Number

3012495

COO (Country of Origin):
DE

Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-70-600-TB-KF-0H-GK, Numeric Part Number:3012495


This electric linear actuator delivers precise movement control for various industrial applications. Designed to enhance automation capabilities, this belt-driven actuator ensures high performance and efficiency. Its sturdy construction promotes reliability while its specifications suit multiple tasks in the mechanical and electrical sectors.

Features & Benefits


• Achieves maximum acceleration of 50m/s² for quick operations

• Provides a maximum speed of 5m/s for improved productivity

• Incorporates a recirculating ball bearing guide for smooth movement

• Supports a 100% duty cycle for continuous operation

• Allows for installation in multiple orientations with optional mounting positions

• Offers protection against dust and moisture with an IP40 rating

Applications


• Used in assembly lines that require precise positioning

• Integrated into robotics for efficient movement control

• Applied in packaging machinery for automated processes

• Utilised in CNC machines for accurate linear motion

• Serves in material handling systems to optimise workflows

What type of motor is used for this actuator?


It is compatible with both stepper and servo motors for application flexibility.

How does the actuator perform in varying temperatures?


This device operates reliably within a temperature range of -10 to 60°C.

Can this actuator sustain continuous operation?


Yes, it supports a 100% duty cycle, making it suitable for uninterrupted use.

What is the maximum force it can handle?


It can apply a maximum force of 1850N, providing significant load capacity.

Is there a specific maintenance requirement for this actuator?


Regular inspection for wear and tear on components is recommended to maintain performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy