Festo EGC, 3013356 Electrical Linear Actuator, 5000mm/s, 800 mm
- RS Stock No.:
- 203-7003
- Distrelec Article No.:
- 301-70-268
- Mfr. Part No.:
- EGC-80-800-TB-KF-0H-GK
- Brand:
- Festo
Subtotal (1 unit)*
$4,416.55
(exc. GST)
$4,858.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,416.55 |
*price indicative
- RS Stock No.:
- 203-7003
- Distrelec Article No.:
- 301-70-268
- Mfr. Part No.:
- EGC-80-800-TB-KF-0H-GK
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013356 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013356 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-80-800-TB-KF-0H-GK, Numeric Part Number:3013356
This electric linear actuator is designed for precise motion control in various industrial settings. With a maximum stroke length of 800mm, it efficiently handles tasks requiring high accuracy. The belt-driven design allows for smooth operation, making it essential for automation systems that demand precision and speed.
Features & Benefits
• Maximum speed of 5m/s for quick operations
• Recirculating ball bearing guide for smooth movement
• Maximum acceleration of 50m/s² for enhanced performance
• Repetition accuracy of ±0.08mm for dependable positioning
• Robust IP40 protection for durability in diverse environments
• Materials compliant with RoHS standards for safety and sustainability
Applications
• Automated assembly lines for precise positioning
• Material handling in logistics and warehousing
• Robotics requiring accurate motion control
• Test equipment needing stable linear motion
• CNC machines for improved movement accuracy
What type of motor is utilised for operation?
A stepper or servo motor can be used for optimal performance.
Can this actuator be installed in vertical orientations?
Yes, it supports various mounting positions for flexible installation.
What is the maximum load capacity this actuator can handle?
It can support forces up to 3050N in both vertical and horizontal axes.
Is the actuator suitable for outdoor use?
No, it is intended for use in controlled indoor environments due to its IP40 rating.
How often should maintenance checks be performed?
Regular checks are advisable to maintain reliability and performance.
