Festo EGC, 3013576 Electrical Linear Actuator, 600mm/s, 600 mm

Subtotal (1 unit)*

$7,165.75

(exc. GST)

$7,882.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,165.75

*price indicative

RS Stock No.:
203-9610
Distrelec Article No.:
301-70-230
Mfr. Part No.:
EGC-120-600-BS-10P-KF-0H-ML-GK
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

600mm

Maximum Speed

600mm/s

Series

EGC

Motor Technology

Stepper Motor, Servo Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

3013576

COO (Country of Origin):
DE

Festo EGC Series Electric Linear Actuator, 600mm Maximum Stroke Length, 6890N Maximum Load - EGC-120-600-BS-10P-KF-0H-ML-GK, Numeric Part Number:3013576


This electric linear actuator is a screw-driven actuator designed for precision in automation applications. With a maximum stroke length of 600mm, it delivers exceptional performance with a robust maximum load capacity of 6890N. Ideal for industrial use, its specifications make it suitable for various demanding environments.

Features & Benefits


• High load capability ensures reliability in demanding tasks

• Available in both stepper and servo motor options for flexibility

• Achieves a maximum no-load speed of 600mm/s for efficiency

• Duty cycle of 100% supports continuous operation in critical applications

• Repetition accuracy of ±0.02mm enables precise positioning

• IP40 rating provides protection against solid objects larger than 1mm

Applications


• Used in manufacturing automation for precise material handling

• Suitable for robotic requiring accurate movement

• Ideal for assembly lines needing high load support

• Utilised in CNC machinery for enhanced positioning accuracy

How does the actuator ensure precise movements in automation tasks?


The actuator features a repetition accuracy of ±0.02mm, which allows for consistent and precise positioning essential in automation tasks.

What types of motors can be used with this actuator?


This actuator supports both stepper and servo motors, providing versatility depending on the application's requirements for speed and control.

What is the maximum speed achievable with a no-load condition?


It can achieve a maximum no-load speed of 600mm/s, enhancing efficiency during operation.

What materials are used in the construction of the actuator?


The actuator is constructed from various materials, including anodised wrought aluminium alloy for the end cap, driver, and profile, along with steel components for durability.

What operational conditions should be considered when using this actuator?


The actuator operates effectively within an ambient temperature range of -10°C to 60°C, making it suitable for diverse environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy