Festo EGC, 3013389 Electrical Linear Actuator, 5000mm/s, 200 mm

Subtotal (1 unit)*

$4,158.12

(exc. GST)

$4,573.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,158.12

*price indicative

RS Stock No.:
203-9585
Distrelec Article No.:
301-70-239
Mfr. Part No.:
EGC-70-200-BS-10P-KF-0H-ML-GK
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

200mm

Maximum Speed

5000mm/s

Series

EGC

Motor Technology

Stepper Motor, Servo Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

3013389

COO (Country of Origin):
DE

Festo EGC Series Electric Linear Actuator, 200mm Maximum Stroke Length, 1850N Maximum Lifting Force - EGC-70-200-BS-10P-KF-0H-ML-GK, Numeric Part Number:3013389


This electric linear actuator is designed for precise motion control in industrial applications. With a maximum stroke length of 200mm, this screw-driven actuator is built for efficiency and reliability. It operates with a servo or stepper motor, delivering high-speed performance that is ideal for various automation tasks.

Features & Benefits


• Achieves a maximum speed of 500mm/s for swift operations

• 1850N maximum force is suitable for heavy lifting tasks

• Features a robust recirculating ball bearing guide for smooth movement

• Designed for 100% duty cycle to handle demanding applications

• Conforms to IP40 rating, ensuring protection against dust

• Capable of delivering high acceleration rates up to 15m/s²

Applications


• Used in industrial automation for precise positioning tasks

• Suitable for robotics requiring fast linear movements

• Ideal in conveyor systems for material handling

• Employed in assembly lines needing reliable actuation

• Utilised in testing equipment for accurate mechanical movements

What types of motors can be used with this device?


It can be operated with both stepper and servo motors, providing versatility for different applications and control systems.

What is the significance of the IP40 rating?


The IP40 rating indicates that the actuator is protected against solid objects greater than 1mm, making it suitable for environments with minimal dust exposure.

How accurate is the motion provided by this actuator?


The device offers a repetition accuracy of ±0.02mm, ensuring precise movements essential for automated processes.

What materials are used in the construction of this actuator?


The actuator is constructed from anodised wrought aluminium alloy, ensuring durability and corrosion resistance, with steel components for added strength.

How does the maximum force affect its performance?


With a maximum lifting force of 1850N, it is well-suited for heavy-duty applications, ensuring reliable performance in industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy