Festo EGC, 3013573 Electrical Linear Actuator, 5000mm/s, 300 mm

Subtotal (1 unit)*

$6,378.54

(exc. GST)

$7,016.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,378.54

*price indicative

RS Stock No.:
203-9580
Distrelec Article No.:
301-70-222
Mfr. Part No.:
EGC-120-300-BS-10P-KF-0H-ML-GK
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

300mm

Maximum Speed

5000mm/s

Series

EGC

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

3013573

COO (Country of Origin):
DE

Festo EGC Series Electric Linear Actuator, 300mm Maximum Stroke Length, 6890N Maximum Load - EGC-120-300-BS-10P-KF-0H-ML-GK, Numeric Part Number:3013573


This electric linear actuator is a high-performance device specifically designed for automation and industrial applications. Incorporating a screw-driven mechanism, it offers an impressive maximum stroke length of 300mm and can handle loads of up to 6890N. This actuator features robust design elements and is ideal for a variety of operational settings, ensuring reliability and efficiency in performance.

Features & Benefits


• Superior load capacity of 6890N enables reliable operation in demanding tasks

• High speed of 600mm/s ensures swift performance without compromising precision

• Exceptional repetition accuracy of ±0.02mm guarantees consistent results

• 100% duty cycle makes it suitable for continuous use in various applications

• Available with both servo and stepper motor options for versatility

• IP40 rating offers protection against dust and ensures longevity

Applications


• Used for automated assembly processes in manufacturing environments

• Ideal for robotics requiring precise linear motion

• Suitable for material handling systems in industrial settings

• Utilised in conveyor systems where heavy loads need to be moved efficiently

What motor technologies are available with this actuator?


The actuator features options for both servo and stepper motor technologies, providing flexibility in application depending on the control requirements.

How does this actuator manage high load conditions?


With a maximum load capacity of 6890N, the actuator is designed using robust materials and a sophisticated screw-driven mechanism, ensuring it can handle demanding applications effectively.

What is the significance of the IP40 rating for this actuator?


The IP40 rating indicates that the actuator is protected against solid objects larger than 1mm and is generally resistant to dust, which is essential for maintaining performance in industrial environments.

What factors should be considered when selecting the mounting position?


The actuator's design is versatile enough to support optional mounting positions, but considerations should include alignment, load distribution, and access for maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy