Festo ELGC, 8062772 Electrical Linear Actuator, 1200mm/s, 800 mm

Subtotal (1 unit)*

$1,642.55

(exc. GST)

$1,806.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,642.55

*price indicative

RS Stock No.:
281-1077
Mfr. Part No.:
ELGC-TB-KF-45-800
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

800mm

Maximum Speed

1200mm/s

Series

ELGC

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8062772

COO (Country of Origin):
CN

Festo ELGC Series Electric Linear Actuator, 800mm Maximum Stroke Length, 1200mm/s Maximum Speed - ELGC-TB-KF-45-800, Numeric Part Number: 8062772


This electric linear actuator is a sophisticated stepper motor actuator designed for precision and efficiency in various automated tasks. With an impressive maximum stroke length of 800mm, it delivers high-speed performance at a rate of 1200mm/s without any load. This actuator operates seamlessly across a duty cycle of 100% and is rated IP40, ensuring reliability in industrial environments.

Features & Benefits


• Exceptional high-speed operation enhances productivity
• Suitable for precise movements in automated systems
• IP40 rating protects against dust, increasing durability
• Ideal for creating tailored automation solutions

Applications


• Used for automated assembly processes
• Utilised in robotics for precise positioning
• Effective in packaging machinery to ensure accuracy
• Incorporated in materials handling systems for efficiency

What type of motor technology is employed in this actuator?


The actuator utilises both servo motor and stepper motor technologies to provide versatile functionality and precise control for various applications.

How does the IP40 rating affect the actuator's performance in industrial settings?


The IP40 rating indicates that the actuator is protected against solid objects larger than 1mm, offering reliable operation in environments where dust accumulation could otherwise impair performance.

Can this actuator operate continuously without overheating?


Yes, it is designed for a full duty cycle of 100%, allowing it to operate continuously without the risk of overheating, making it suitable for demanding tasks.

What is the maximum speed achievable without load?


This actuator can achieve a maximum speed of 1200mm/s when operating without any load, which enhances overall system efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy