Festo ELGD, 8192347 Electrical Linear Actuator, 3000mm/s, 600 mm
- RS Stock No.:
- 344-075
- Mfr. Part No.:
- ELGD-TB-KF-60-600-0H-PU2
- Brand:
- Festo
Subtotal (1 unit)*
$1,968.21
(exc. GST)
$2,165.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,968.21 |
*price indicative
- RS Stock No.:
- 344-075
- Mfr. Part No.:
- ELGD-TB-KF-60-600-0H-PU2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192347 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192347 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electric Linear Actuator, 600mm Maximum Stroke Length, 350N Maximum Load - ELGD-TB-KF-60-600-0H-PU2, Numeric Part Number:8192347
This electric linear actuator demonstrates exemplary performance in electromechanical systems. Designed with a maximum stroke length of 600mm, this actuator operates at high speeds, reaching up to 3000mm/s without load. Constructed for applications demanding precision and reliability, it offers significant load capabilities, handling weights of up to 350N with a duty cycle of 100%. It is an ideal solution for automation within various industries requiring linear motion systems.
Features & Benefits
• Toothed belt design ensures smooth and efficient movement
• High-speed capabilities enhance productivity in automation tasks
• Heavy-duty performance supports up to 2200N of lifting force
• Precision position detection via inductive sensors improves accuracy
• IP40 rating provides protection against dust and contaminants
• Lifetime lubrication reduces maintenance needs and downtime
Applications
• Used for automation in manufacturing processes
• Suitable for precise movements in robotics
• Ideal for assembly lines requiring accurate positioning
• Applied in heavy-duty such as material handling
• Utilised in the production of Li-ion batteries
What types of motors are compatible with this actuator?
This actuator can be equipped with both stepper and servo motors, allowing users flexibility in choosing the right motor technology for their application.
How does the actuator ensure precise movement during operation?
The actuator utilises inductive sensors for position detection, enabling high accuracy with a repetition accuracy of ±0.04mm throughout its operation.
What ambient conditions can the actuator operate in?
It is designed to function effectively in ambient temperatures ranging from 0°C to 60°C, making it suitable for varied industrial environments.
What impact resistance does it have in its end positions?
At maximum homing speed of 0.01 m/s, the impact energy in the end positions is rated at 1.3E-4 J, ensuring minimal damage during operation.
How is the actuators longevity supported?
The actuator features a reference service life of 5000 km, combined with lifetime lubrication, which significantly reduces the frequency of maintenance needed.
- RS Stock No. 0344081
- Mfr. Part No. ELGD-TB-KF-WD-100-600-0H-L-PU2
Each
$2,490.10
- RS Stock No. 0341799
- Mfr. Part No. ELGD-TB-KF-80-600-0H-PU2
Each
$2,470.18
- RS Stock No. 0342246
- Mfr. Part No. ELGD-BS-KF-80-600-0H-20P
Each
$3,091.90
- RS Stock No. 0341860
- Mfr. Part No. ELGD-TB-KF-WD-100-300-0H-L-PU2
Each
$2,121.11












