Festo ELGD, 8192348 Electrical Linear Actuator, 3000mm/s, 800 mm
- RS Stock No.:
- 341-795
- Mfr. Part No.:
- ELGD-TB-KF-60-800-0H-PU2
- Brand:
- Festo
Subtotal (1 unit)*
$2,094.51
(exc. GST)
$2,303.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,094.51 |
*price indicative
- RS Stock No.:
- 341-795
- Mfr. Part No.:
- ELGD-TB-KF-60-800-0H-PU2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP30 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8192348 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 1% | ||
IP Rating IP30 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8192348 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electric Linear Actuator, 800mm Maximum Stroke Length, 350 N Maximum Load - ELGD-TB-KF-60-800-0H-PU2, Numeric Part Number: 8192348
This electric linear actuator represents an innovative solution within electromechanical applications, offering impressive performance in automated movements. Designed with a maximum stroke length of 800mm, it supports a maximum load of 350N, making it Ideal for various motion tasks. This actuators capabilities are enhanced through efficient use of both servo and stepper motor technologies, and an IP40 rating ensures protection against dust and solid objects.
Features & Benefits
• High-speed operation with a no-load speed of 3000mm/s enables Rapid motion
• Fully electromechanical design optimises energy efficiency and reliability
• Precise motion control enhances accuracy in automated processes
• Versatile motor technology options suit diverse usage needs
• Fully electromechanical design optimises energy efficiency and reliability
• Precise motion control enhances accuracy in automated processes
• Versatile motor technology options suit diverse usage needs
Applications
• Utilised in robotic automation for precise positioning tasks
• Effective in Electronic Assembly lines for efficient component movement
• Used with CNC machinery for dynamic material handling
• Applied in medical devices requiring controlled linear motion
• Integrated in packaging equipment for swift product placement
• Effective in Electronic Assembly lines for efficient component movement
• Used with CNC machinery for dynamic material handling
• Applied in medical devices requiring controlled linear motion
• Integrated in packaging equipment for swift product placement
How does the actuator handle different load requirements in various industries?
With a maximum load capacity of 350N, it effectively accommodates diverse applications, ensuring consistent performance across varying operational demands. This allows for seamless integration into systems requiring specific force management.
What motor technologies does the actuator utilise, and how do they impact performance?
The actuator incorporates both servo and stepper motor technologies, providing flexibility in control and execution. Servo motors enable precise torque and speed management, while stepper motors are better suited for applications needing accurate positional control.
In what conditions can this actuator operate efficiently?
The actuator is designed for continuous use, rated for a 100% duty cycle and an IP40 rating, allowing it to function effectively in conditions where limited dust exposure is present, making it suitable for many industrial environments.
- RS Stock No. 0344077
- Mfr. Part No. ELGD-TB-KF-80-800-0H-PU2
Each
$2,629.81
- RS Stock No. 0341801
- Mfr. Part No. ELGD-TB-KF-WD-100-800-0H-L-PU2
Each
$2,732.90
- RS Stock No. 0342254
- Mfr. Part No. ELGD-TB-KF-60-500-0H-PU2
Each
$1,904.95
- RS Stock No. 0342156
- Mfr. Part No. ELGD-TB-KF-80-500-0H-PU2
Each
$2,390.41












