Festo ELGD, 8192346 Electrical Linear Actuator, 3000mm/s, 500 mm
- RS Stock No.:
- 342-254
- Mfr. Part No.:
- ELGD-TB-KF-60-500-0H-PU2
- Brand:
- Festo
Subtotal (1 unit)*
$1,904.95
(exc. GST)
$2,095.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,904.95 |
*price indicative
- RS Stock No.:
- 342-254
- Mfr. Part No.:
- ELGD-TB-KF-60-500-0H-PU2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192346 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192346 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electric Linear Actuator, 500mm Maximum Stroke Length, 350N Maximum Load - ELGD-TB-KF-60-500-0H-PU2, Numeric Part Number:8192346
This electric linear actuator is an advanced electromechanical solution designed to optimise various industrial applications. With a maximum stroke length of 500mm and the ability to handle loads up to 350 N, this actuator delivers high speeds of up to 3000mm/s without load, providing efficiency in linear motion tasks. Its robust design includes a toothed belt and an optional mounting position, making it versatile for integration into existing systems.
Features & Benefits
• Utilises servo and stepper motor technology for precise control
• Achieves a maximum acceleration of 50 m/s² for rapid operation
• Offers a high duty cycle of 100% for continuous use
• Features an IP40 rating for protection against dust ingress
• Equipped with inductive sensors for reliable position detection
• Capable of lifetime lubrication, reducing maintenance needs
Applications
• Suitable for the production of lithium-ion batteries
• Utilised in automated assembly lines for efficient motion
• Works effectively in robotic requiring precise movement
• Employed in manufacturing environments where speed and reliability are crucial
How does the actuator maintain performance in varying environmental conditions?
It operates effectively within an ambient temperature range of 0 °C to 60 °C, ensuring consistent performance across standard operating environments. Furthermore, the construction materials are designed for durability during typical industrial use.
What type of motor options are available, and how do they benefit performance?
The actuator can be equipped with either a stepper or a servo motor, allowing for flexibility depending on specific application requirements. Servo motors provide high torque and precise control, while stepper motors are well-suited for applications needing precise positioning.
What is the expected lifespan of the actuator under normal usage conditions?
This actuator has a reference service life of 5000 km, making it a long-lasting component for various industrial applications when properly maintained.
