Festo ELGD, 8192357 Electrical Linear Actuator, 3000mm/s, 600 mm
- RS Stock No.:
- 341-799
- Mfr. Part No.:
- ELGD-TB-KF-80-600-0H-PU2
- Brand:
- Festo
Subtotal (1 unit)*
$2,470.18
(exc. GST)
$2,717.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,470.18 |
*price indicative
- RS Stock No.:
- 341-799
- Mfr. Part No.:
- ELGD-TB-KF-80-600-0H-PU2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192357 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192357 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 600mm Stroke Length, 3000mm/s Maximum Speed - ELGD-TB-KF-80-600-0H-PU2, Numeric Part Number: 8192357
This electrical linear actuator converts rotary motion to precise linear travel for automated systems, offering continuous-duty operation in controlled environments. It supports both servo and stepper motor implementations with ball-bearing guidance for smooth, repeatable movement. The unit is suitable for installations where moderate ingress protection is acceptable and ambient temperatures remain within the stated operating limit.
Features and Benefits:
• 100% duty cycle for continuous operation without interruption
• Ball-bearing guided actuator for reduced friction and smooth travel
• 3000mm/s maximum speed to enable Rapid positioning tasks
• 60°C maximum operating temperature for warm-environment use
• IP40 ingress protection to allow indoor industrial mounting
• Ball-bearing guided actuator for reduced friction and smooth travel
• 3000mm/s maximum speed to enable Rapid positioning tasks
• 60°C maximum operating temperature for warm-environment use
• IP40 ingress protection to allow indoor industrial mounting
Applications
• Suitable for pick-and-place automation requiring fast strokes
• Ideal for conveyor indexing and Rapid transfer operations
• Used with servo drives for closed-loop positioning control
• Can be used for high-frequency actuation in machine tools
• Used for motion control where stepper drive integration is required
• Ideal for conveyor indexing and Rapid transfer operations
• Used with servo drives for closed-loop positioning control
• Can be used for high-frequency actuation in machine tools
• Used for motion control where stepper drive integration is required
Which motor technologies are compatible with this actuator?
It supports both servo motors and stepper motors for closed-loop or open-loop control.
What guidance system ensures positional stability?
A ball-bearing guide provides lateral support and reduces wear during repetitive motion.
How does the unit perform in continuous-use scenarios?
The actuator is rated for continuous 100% duty, allowing sustained operation without duty-cycle limits.
What standards or approvals does it meet?
It conforms to RoHS and meets the VDMA24364 zone III criteria.
What environmental limits govern safe operation?
The device is intended for indoor use with an IP40 protection level and a maximum permitted ambient temperature of 60°C.
- RS Stock No. 0344081
- Mfr. Part No. ELGD-TB-KF-WD-100-600-0H-L-PU2
Each
$2,490.10
- RS Stock No. 0344075
- Mfr. Part No. ELGD-TB-KF-60-600-0H-PU2
Each
$1,968.21
- RS Stock No. 0852222
- Mfr. Part No. ELGD-BS-KF-60-600-0H-5P
Each
$2,021.56
- RS Stock No. 0341860
- Mfr. Part No. ELGD-TB-KF-WD-100-300-0H-L-PU2
Each
$2,121.11












