Festo ELGD, 8192288 Electrical Linear Actuator, 1670mm/s, 600 mm
- RS Stock No.:
- 342-246
- Mfr. Part No.:
- ELGD-BS-KF-80-600-0H-20P
- Brand:
- Festo
Subtotal (1 unit)*
$3,091.90
(exc. GST)
$3,401.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,091.90 |
*price indicative
- RS Stock No.:
- 342-246
- Mfr. Part No.:
- ELGD-BS-KF-80-600-0H-20P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 1670mm/s | |
| Series | ELGD | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192288 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 1670mm/s | ||
Series ELGD | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192288 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 600mm Stroke Length, IP40 - ELGD-BS-KF-80-600-0H-20P, Numeric Part Number:8192288
This electrical linear actuator provides precise linear motion for industrial automation tasks, designed to convert rotary drive into controlled straight-line movement. It operates in continuous-duty applications and is intended for integration where guided, repeatable positioning and high operational availability are required.
Features and Benefits:
• 100% duty cycle supports continuous operation without downtime
• Ball-bearing guide ensures low-friction, accurate guidance
• Compatible with stepper or servo motors for flexible control
• Rated for operation up to 60°C for elevated-temperature environments
• Maximum travel speed 1670 mm/s for Rapid positioning
• IP40 protection for use in controlled indoor installations
• Ball-bearing guide ensures low-friction, accurate guidance
• Compatible with stepper or servo motors for flexible control
• Rated for operation up to 60°C for elevated-temperature environments
• Maximum travel speed 1670 mm/s for Rapid positioning
• IP40 protection for use in controlled indoor installations
Applications
• Suitable for pick-and-place systems requiring sustained duty
• Ideal for conveyor alignment and product transfer tasks
• Used for linear positioning in test and measurement rigs
• Can be used for actuator replacement in maintenance programmes
• Ideal for conveyor alignment and product transfer tasks
• Used for linear positioning in test and measurement rigs
• Can be used for actuator replacement in maintenance programmes
What mounting or guidance characteristic aids repeatable alignment?
The guide uses ball bearings to maintain precise linear motion and reduce lateral play under load.
Which motor technologies can be paired for closed-loop or open-loop control?
Both stepper motors for open-loop control and servo motors for closed-loop control are compatible with the actuators drive interface.
How does environmental protection affect installation location?
With IP40 protection, it is suitable for indoor settings free from direct water ingress and heavy particulate exposure.
What continuous-use constraints should be considered for thermal management?
The unit is rated to operate at temperatures up to 60°C, so installations should allow sufficient ambient control or heat dissipation to remain below that limit.
- RS Stock No. 0344075
- Mfr. Part No. ELGD-TB-KF-60-600-0H-PU2
Each
$1,968.21
- RS Stock No. 0852444
- Mfr. Part No. ELGD-BS-KF-120-600-0H-30P
Each
$4,181.61
- RS Stock No. 0341793
- Mfr. Part No. ELGD-BS-KF-WD-100-600-0H-10P-L
Each
$2,942.39
- RS Stock No. 0344081
- Mfr. Part No. ELGD-TB-KF-WD-100-600-0H-L-PU2
Each
$2,490.10












