Festo ELGD, 8192278 Electrical Linear Actuator, 830mm/s, 400 mm
- RS Stock No.:
- 343-690
- Mfr. Part No.:
- ELGD-BS-KF-80-400-0H-10P
- Brand:
- Festo
Subtotal (1 unit)*
$2,872.47
(exc. GST)
$3,159.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,872.47 |
*price indicative
- RS Stock No.:
- 343-690
- Mfr. Part No.:
- ELGD-BS-KF-80-400-0H-10P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 830mm/s | |
| Series | ELGD | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP30 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192278 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 830mm/s | ||
Series ELGD | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 1% | ||
IP Rating IP30 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192278 | ||
- COO (Country of Origin):
- DE
The Festo Ball screw axis combines precision engineering with robust design, ensuring optimal performance in various industrial applications. The system is equipped with a ball screw drive, providing smooth and efficient motion, ideal for tasks requiring high accuracy and durability. Its stepper or servo motor configurations offer versatility, making it suitable for both standalone and integrated solutions. With a maximum stroke of 400 mm and a compact size of 80 mm, this axis is perfect for tight spaces without compromising performance. Additionally, its high duty cycle makes it capable of sustained operations, ensuring reliability in demanding environments.
Utilises a sophisticated recirculating ball bearing guide for enhanced stability
Designed with an IP30 degree of protection, safeguarding against dust and moisture
Achieves a theoretical life value of over 100 km under optimal conditions
Comes with lifetime lubrication, reducing maintenance needs and downtime
Constructed from high quality materials, ensuring durability and compliance with RoHS standards
- RS Stock No. 0342897
- Mfr. Part No. ELGD-BS-KF-80-400-0H-5P
Each
$2,872.47
- RS Stock No. 0342899
- Mfr. Part No. ELGD-BS-KF-80-600-0H-5P
Each
$3,091.90
- RS Stock No. 0852228
- Mfr. Part No. ELGD-BS-KF-60-400-0H-10P
Each
$1,876.97
- RS Stock No. 0342135
- Mfr. Part No. ELGD-BS-KF-80-600-0H-10P
Each
$3,091.90












