Festo ELGD, 8192375 Electrical Linear Actuator, 3000mm/s, 300 mm

Subtotal (1 unit)*

$2,121.11

(exc. GST)

$2,333.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,121.11

*price indicative

RS Stock No.:
341-860
Mfr. Part No.:
ELGD-TB-KF-WD-100-300-0H-L-PU2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

300mm

Maximum Speed

3000mm/s

Series

ELGD

Motor Technology

Stepper Motor, Servo Motor

Duty Cycle

1%

IP Rating

IP30

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, VDMA24364 zone III

Model Number

8192375

COO (Country of Origin):
DE
The Festo Electromechanical linear axis represents a breakthrough in precision and efficiency, tailored for rigorous applications. Designed with a toothed belt drive, it optimises performance in demanding environments, ensuring smooth operation thanks to its recirculating ball bearing guide. The combination of a stepper and servo motor contributes to exceptional accuracy, capable of high speeds and accelerations. With robust construction and a variety of materials used in its components, including anodised aluminium and stainless steel, it's built to endure while meeting stringent compliance standards. Ideal for intricate positioning tasks, this product delivers both reliability and precision throughout its operational life.

Equipped with dual motor options for flexible performance capabilities

Utilises an incremental measuring system ensuring precision in position detection

Offers a wide range of ambient temperature tolerance for diverse settings

Incorporates lifetime lubrication, minimising maintenance needs

Boasts high maximum acceleration, enhancing productivity in applications

Constructed from high-quality materials for longevity and durability

Provides maximum forces and moments that cater to demanding operational requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy