Festo ELGD, 8192349 Electrical Linear Actuator, 3000mm/s, 1 m
- RS Stock No.:
- 341-880
- Mfr. Part No.:
- ELGD-TB-KF-60-1000-0H-PU2
- Brand:
- Festo
Subtotal (1 unit)*
$2,220.87
(exc. GST)
$2,442.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,220.87 |
*price indicative
- RS Stock No.:
- 341-880
- Mfr. Part No.:
- ELGD-TB-KF-60-1000-0H-PU2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1m | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP30 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8192349 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1m | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 1% | ||
IP Rating IP30 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8192349 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electric Linear Actuator, 1000mm Maximum Stroke Length, 350N Maximum Load - ELGD-TB-KF-60-1000-0H-PU2, Numeric Part Number: 8192349
This electric linear actuator is an Advanced electromechanical solution designed for precision positioning and control in various applications. With a maximum stroke length of 1000mm and a heavy-duty load capacity of up to 350N, this actuator is an Ideal choice for demanding industrial tasks. Its Durable construction and IP40 rating protect against dust ingress, ensuring reliable performance in diverse environments.
Features & Benefits
• High speed of 3000 mm/s under no load optimises efficiency
• Robust design handles heavy loads while maintaining precision
• Electromechanical operation ensures low maintenance requirements
• Efficient torque transmission supports enhanced accuracy and control
• Robust design handles heavy loads while maintaining precision
• Electromechanical operation ensures low maintenance requirements
• Efficient torque transmission supports enhanced accuracy and control
Applications
• Utilised for precise positioning in automated machinery
• Effective in material handling systems for streamlined processes
• Suitable for robotics needing Compact actuator solutions
• Used in special purpose machinery requiring Rapid linear movement
• Ideal for laboratory equipment requiring EXACT positioning
• Effective in material handling systems for streamlined processes
• Suitable for robotics needing Compact actuator solutions
• Used in special purpose machinery requiring Rapid linear movement
• Ideal for laboratory equipment requiring EXACT positioning
What is the significance of the maximum stroke length?
The maximum stroke length of 1000mm allows for a wide range of movement, making it suitable for various applications that require precise adjustments.
How does the actuator's IP rating affect its usability in industrial environments?
The IP40 rating ensures protection against solid objects up to 1mm in size, making it suitable for environments that may encounter some dust without compromising functionality.
What motor technologies are compatible with this actuator?
It is compatible with both servo and stepper motor technologies, providing flexibility for different operational needs and control strategies.
Can it be used in continuous operation?
Yes, with a 100% duty cycle, it is designed for continuous operation, making it Ideal for processes requiring ongoing performance without downtime.
What load capacity does this actuator support?
It supports a maximum load of 350N, which is sufficient for various industrial applications requiring reliable lifting and positioning capabilities.
- RS Stock No. 0342255
- Mfr. Part No. ELGD-TB-KF-80-1000-0H-PU2
Each
$2,789.39
- RS Stock No. 0342259
- Mfr. Part No. ELGD-TB-KF-WD-100-2000-0H-L-PU2
Each
$4,205.72
- RS Stock No. 0341872
- Mfr. Part No. ELGD-TB-KF-WD-100-1000-0H-L-PU2
Each
$2,978.85
- RS Stock No. 0342190
- Mfr. Part No. ELGD-TB-KF-80-2000-0H-PU2
Each
$3,583.98












