Festo, 8162075 Electrical Linear Actuator, Stroke Length: 75 mm, 6kg
- RS Stock No.:
- 196-194
- Mfr. Part No.:
- EGSC-BS-KF-32-75-3P
- Brand:
- Festo
Subtotal (1 unit)*
$1,356.75
(exc. GST)
$1,492.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,356.75 |
*price indicative
- RS Stock No.:
- 196-194
- Mfr. Part No.:
- EGSC-BS-KF-32-75-3P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 6kg | |
| Stroke Length | 75mm | |
| Model Number | 8162075 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 6kg | ||
Stroke Length 75mm | ||
Model Number 8162075 | ||
- COO (Country of Origin):
- CN
The Festo Mini slide represents a pinnacle of precision and efficiency in motion control technology. Designed for a variety of applications, this innovative device features a robust ball screw drive combined with the advanced dynamics of a stepper motor. It delivers exceptional performance, boasting a maximum speed of 0.188 m/s and a weight capacity of 6 kg in both horizontal and vertical orientations.
Constructed from RoHS compliant materials ensuring environmental sustainability
Engineered to operate in ambient temperatures ranging from 0 °C to 50 °C
Supports diverse mounting methods including female threads and centring sleeves
- RS Stock No. 0196273
- Mfr. Part No. EPCC-BS-25-75-6P-A
Each
$1,044.70
- RS Stock No. 0195567
- Mfr. Part No. EGSC-BS-KF-60-75-5P
Each
$1,773.81
- RS Stock No. 0195564
- Mfr. Part No. EGSC-BS-KF-45-75-3P
Each
$1,577.49
- RS Stock No. 0196335
- Mfr. Part No. EPCC-BS-32-75-8P-A
Each
$932.04












