Festo Electrical Linear Actuator 50 mm 6kg 8162074 188mm/s

Subtotal (1 unit)*

$1,343.10

(exc. GST)

$1,477.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,343.10

*price indicative

RS Stock No.:
194-251
Mfr. Part No.:
EGSC-BS-KF-32-50-3P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Maximum Load

6kg

Stroke Length

50mm

Maximum Speed

188mm/s

Series

EGSC

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

Maximum Force

991N

IP Rating

IP40

Minimum Operating Temperature

0°C

Spindle Type

Ball Screw Drive

Maximum Operating Temperature

50°C

Weight

481g

Standards/Approvals

VDMA24364 zone III, RoHS-compliant

Model Number

8162074

COO (Country of Origin):
CN

Festo EGSC Series Electrical Linear Actuator, 50mm Stroke Length, 991N Maximum Force - EGSC-BS-KF-32-50-3P, Numeric Part Number:8162074


This electrical linear actuator provides controlled linear motion for automation and mechanical systems, combining a ball-screw drive with selectable servo or stepper motor technology. It is designed for continuous operation in industrial settings, offering a Compact solution for short-travel positioning tasks while meeting relevant zone and environmental protection standards.

Features and Benefits:


• 100% duty cycle allows continuous operation without rest
• Ball-screw drive delivers precise motion with low backlash
• Maximum force 991 N supports high-thrust applications
• Maximum speed 188 mm/s enables Rapid positioning cycles
• IP40 rating protects internal components in protected environments
• Operates between 0 °C and 50 °C for standard industrial temperature ranges

Applications


• Suitable for pick-and-place mechanisms requiring short strokes
• Ideal for lab automation where precise repeatable motion is needed
• Used with Compact assembly systems carrying small payloads
• Can be used for positioning sensors or switches in production lines

What payloads can it handle in Compact installations?


The actuator is engineered to move loads up to 6 kg, making it appropriate for small tooling, sensors or lightweight end-effectors.

How long is the available linear travel and how does it affect integration?


The travel is 50 mm, which simplifies mounting in constrained envelopes and suits tasks needing limited displacement.

Which standards and restrictions affect its deployment?


It conforms to VDMA24364 zone III parameters and is RoHS-compliant, aligning it with industry material and safety considerations.

What is the unit mass for calculating dynamic loads?


The actuator has a mass of 481 g, useful for inertia and balance calculations during system design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy