Festo, 8162081 Electrical Linear Actuator, Stroke Length: 75 mm, 12kg

Subtotal (1 unit)*

$1,577.49

(exc. GST)

$1,735.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,577.49

*price indicative

RS Stock No.:
195-564
Mfr. Part No.:
EGSC-BS-KF-45-75-3P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

RoHS, ISO 14644-1

Maximum Load

12kg

Stroke Length

75mm

Model Number

8162081

COO (Country of Origin):
CN
The Festo Mini slide is engineered for precision and reliability in various applications. Featuring a robust ball screw drive, it guarantees accurate movement with minimal backlash, making it ideal for demanding tasks.

Provides maintenance intervals extended through lifetime lubrication

Classified for cleanroom use meeting strict cleanliness requirements

Offers versatility with optional mounting positions to suit specific needs

Ensures optimal performance through effective load management in both horizontal and vertical orientations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy