Festo, 8110817 Electrical Linear Actuator, Stroke Length: 65 mm
- RS Stock No.:
- 343-823
- Mfr. Part No.:
- DFPC-80-65-D
- Brand:
- Festo
Subtotal (1 unit)*
$578.25
(exc. GST)
$636.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $578.25 |
*price indicative
- RS Stock No.:
- 343-823
- Mfr. Part No.:
- DFPC-80-65-D
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Standards/Approvals | SO 8573-1:2010, RoHS, ISO 5210 | |
| Stroke Length | 65mm | |
| Model Number | 8110817 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Standards/Approvals SO 8573-1:2010, RoHS, ISO 5210 | ||
Stroke Length 65mm | ||
Model Number 8110817 | ||
- COO (Country of Origin):
- UA
The Festo Innovative linear drive offers precision and reliability for a range of industrial applications. Featuring a robust design, it delivers impressive power and efficiency while maintaining an optimal operating pressure. With its optional mounting position and double-acting mode, the device ensures adaptability in diverse setups. The incorporation of high-quality materials, such as high-alloy stainless steel and gravity die-cast aluminium, guarantees durability and longevity. This drive is not only designed for performance but also adheres to stringent environmental standards, making it a responsible choice for modern industry standards.
Optimally engineered for high performance under varying conditions
Flexible mounting options accommodate diverse setups
Durable components ensure a long operational lifespan
Precision force generation enhances operational efficiency
Manufactured in compliance with RoHS standards for eco friendliness
