Festo, 8162076 Electrical Linear Actuator, Stroke Length: 100 mm, 12kg
- RS Stock No.:
- 195-976
- Mfr. Part No.:
- EGSC-BS-KF-45-100-3P
- Brand:
- Festo
Subtotal (1 unit)*
$1,595.76
(exc. GST)
$1,755.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,595.76 |
*price indicative
- RS Stock No.:
- 195-976
- Mfr. Part No.:
- EGSC-BS-KF-45-100-3P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Contents | Mini Slide | |
| Maximum Load | 12kg | |
| Stroke Length | 100mm | |
| Model Number | 8162076 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Contents Mini Slide | ||
Maximum Load 12kg | ||
Stroke Length 100mm | ||
Model Number 8162076 | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, 100mm Stroke, 12kg Maximum load - EGSC-BS-KF-45-100-3P, Numeric Part Number: 8162076
This electrical linear actuator provides controlled linear motion for production environments where Compact, precise actuation is required. Designed as a mini slide, it is intended for integration into workflows associated with lithium-ion battery production and other small-scale assembly tasks. The unit balances Compact form with measurable load capacity to support repeatable positioning in manufacturing operations.
Features and Benefits:
• 100mm stroke delivers repeatable linear travel for positioning
• 12kg load capacity supports light payload handling
• Mini slide format reduces installation footprint on assembly lines
• RoHS conformity minimises hazardous substance content for safer use
• 12kg load capacity supports light payload handling
• Mini slide format reduces installation footprint on assembly lines
• RoHS conformity minimises hazardous substance content for safer use
Applications
• Suitable for automated lithium‑ion battery assembly stations
• Ideal for small‑scale pick‑and‑place operations
• Used with testing rigs for cell component alignment
• Can be used for controlled actuation in cleanroom processes
• Ideal for small‑scale pick‑and‑place operations
• Used with testing rigs for cell component alignment
• Can be used for controlled actuation in cleanroom processes
What cleanliness standard does the device meet for controlled environments?
It complies with ISO 14644‑1 classifications suitable for integration into defined cleanroom classes used in component manufacturing.
What electrical or mechanical Interface considerations should be planned?
The mini slide requires mounting provision and a compatible drive/control system to supply stroke actuation and manage duty cycles.
How should the unit be selected relative to payload needs?
Choose the actuator when required payloads do not exceed 12kg to maintain designed operational behaviour and lifespan.
Is the actuator suitable for installations restricting hazardous materials?
The product meets RoHS requirements, limiting the use of specified hazardous substances in its construction.
