Festo, 8162078 Electrical Linear Actuator, Stroke Length: 150 mm, 12kg
- RS Stock No.:
- 196-196
- Mfr. Part No.:
- EGSC-BS-KF-45-150-3P
- Brand:
- Festo
Subtotal (1 unit)*
$1,632.14
(exc. GST)
$1,795.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,632.14 |
*price indicative
- RS Stock No.:
- 196-196
- Mfr. Part No.:
- EGSC-BS-KF-45-150-3P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 150mm | |
| Model Number | 8162078 | |
| Maximum Load | 12kg | |
| Contents | Mini Slide | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 150mm | ||
Model Number 8162078 | ||
Maximum Load 12kg | ||
Contents Mini Slide | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, 150mm Stroke, 12kg Maximum Load - EGSC-BS-KF-45-150-3P, Numeric Part Number: 8162078
This electrical linear actuator is a Compact miniature slide designed for use in lithium‑ion battery production environments. It provides controlled linear motion for positioning tasks in cleanroom settings and aligns with recognised cleanroom and material restrictions. The unit is intended to integrate into automated assembly or handling equipment where space and contamination control are important.
Features and Benefits:
• 150mm stroke delivers repeatable linear travel for cell handling
• 12kg maximum load supports moderate payload tasks
• Mini slide form factor reduces installation footprint
• RoHS compliance limits restricted substances for safe processes
• ISO 14644‑1 approval ensures suitability for controlled environments
• 12kg maximum load supports moderate payload tasks
• Mini slide form factor reduces installation footprint
• RoHS compliance limits restricted substances for safe processes
• ISO 14644‑1 approval ensures suitability for controlled environments
Applications
• Suitable for precise placement in Li‑ion cell assembly
• Ideal for automated electrode stacking and transfer operations
• Used with battery module testing fixtures in cleanrooms
• Can be used for pick‑and‑place of cell components
• Suitable for integration into Compact production tooling
• Ideal for automated electrode stacking and transfer operations
• Used with battery module testing fixtures in cleanrooms
• Can be used for pick‑and‑place of cell components
• Suitable for integration into Compact production tooling
What environments is it certified for?
It is approved under ISO 14644‑1 for use in controlled cleanroom classifications.
How does it meet material restriction requirements?
It conforms to RoHS limits on specific hazardous substances used in manufacturing.
What payload can it handle safely?
It is rated to carry up to 12kg as the maximum operating load.
What travel range does it provide?
The actuator offers a linear travel distance of 150mm.
- RS Stock No. 0194553
- Mfr. Part No. EPCC-BS-25-150-6P-A
Each
$1,073.25
- RS Stock No. 0196332
- Mfr. Part No. EPCC-BS-32-150-3P-A
Each
$960.22
- RS Stock No. 0195857
- Mfr. Part No. EPCC-BS-32-200-8P-A
Each
$978.98
- RS Stock No. 0196270
- Mfr. Part No. EPCC-BS-25-200-6P-A
Each
$1,092.30












