Festo, 8162073 Electrical Linear Actuator, Stroke Length: 25 mm, 6kg

Subtotal (1 unit)*

$1,329.39

(exc. GST)

$1,462.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,329.39

*price indicative

RS Stock No.:
195-563
Mfr. Part No.:
EGSC-BS-KF-32-25-3P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Stroke Length

25mm

Maximum Load

6kg

Model Number

8162073

COO (Country of Origin):
CN

Festo EGSC Series Electric Linear Actuator, 25mm Maximum Stroke Length, 6kg Maximum Load - EGSC-BS-KF-32-25-3P, Numeric Part Number: 8162073


This electric linear actuator is designed for high-precision applications in automation, featuring a stepper motor for enhanced control and reliAbility. With a maximum stroke length of 25mm and the Ability to handle loads of up to 6kg, this Compact linear actuator ensures efficient operation across various tasks while maintaining a duty cycle of 100%. The actuator is rated IP40, making it suitable for indoor environments where protection from dust and solid objects is essential.

Features & Benefits


• Offers precise control with stepper motor technology
• Achieves maximum speeds of 188mm/s without load
• Compact design allows for integration in confined spaces
• IP40 rating ensures protection against dust ingress
• High duty cycle promotes continuous operation without downtime

Applications


• Used for linear movement in industrial automation systems
• Effective for precision positioning in robotic
• Suitable for assembly line machinery requiring quick actuation
• Ideal for medical equipment requiring Compact actuation solutions

How does the motor technology impact the performance of the actuator?


The servo motor and stepper motor combination allows for fine-tuned control over movement and speed, ensuring accurate positioning and efficiency during operation.

What load capacity should be considered when selecting this actuator?


With a maximum load capacity of 6kg, it is Crucial to ensure that the application's demands do not exceed this limit to maintain optimal performance and avoid damage.

In what type of environments can this actuator be utilised?


The actuator is designed for indoor applications due to its IP40 rating, making it suitable for areas where dust protection is necessary but does not require water resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy