Bourns, CWF2414, 2414 Shielded Power Inductor with a Ferrite Core, 22 μH ±10 % 340 A Idc Q:15

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
247-5893
Distrelec Article No.:
304-40-379
Mfr. Part No.:
CWF2414-220K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

22μH

Maximum DC Current

340A

Package/Case

2414

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.76Ω

Inductance Tolerance

±10 %

Maximum Operating Temperature

125°C

Series

CWF2414

Height

1.3mm

Depth

1.4mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Core Material

Ferrite

Maximum Self Resonant Frequency

20MHz

Minimum Quality Factor

15

Inductor Construction

Wirewound

Moulded

No

COO (Country of Origin):
TW
The Bourns CWF2414 series chip Inductor feature wire-wound construction on a ferrite core that offers high inductance and low DC Resistance (DCR). It has miniature size and 22 μH inductance with 0.34 A rated current.

High self-resonant frequency

High Q value

Operating temperature is -40 °C to 125 °C

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy