Festo, 8162069 Electrical Linear Actuator, Stroke Length: 25 mm, 2kg
- RS Stock No.:
- 196-191
- Mfr. Part No.:
- EGSC-BS-KF-25-25-2P
- Brand:
- Festo
Subtotal (1 unit)*
$1,492.91
(exc. GST)
$1,642.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,492.91 |
*price indicative
- RS Stock No.:
- 196-191
- Mfr. Part No.:
- EGSC-BS-KF-25-25-2P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 25mm | |
| Model Number | 8162069 | |
| Maximum Load | 2kg | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 25mm | ||
Model Number 8162069 | ||
Maximum Load 2kg | ||
- COO (Country of Origin):
- CN
The Festo Mini slide is designed for precision applications, seamlessly integrating advanced technology to optimise performance. With a robust ball screw drive mechanism, it delivers reliable linear motion across a working stroke of 25 mm.
Cleanroom class compliance makes it suitable for sensitive environments
Rust resistant materials enhance longevity and durability
Lifetime lubrication reduces maintenance needs saving time and costs
- RS Stock No. 0194960
- Mfr. Part No. EPCC-BS-25-25-2P-A
Each
$1,025.61
- RS Stock No. 0195869
- Mfr. Part No. EPCC-BS-45-25-3P-A
Each
$1,071.06
- RS Stock No. 0195563
- Mfr. Part No. EGSC-BS-KF-32-25-3P
Each
$1,329.39
- RS Stock No. 0196327
- Mfr. Part No. EPCC-BS-25-25-6P-A
Each
$1,025.61











