Festo Electrical Linear Actuator 50 mm 2kg 8162070 0.133m/s

Subtotal (1 unit)*

$1,506.77

(exc. GST)

$1,657.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,506.77

*price indicative

RS Stock No.:
195-562
Mfr. Part No.:
EGSC-BS-KF-25-50-2P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Maximum Load

2kg

Stroke Length

50mm

Maximum Speed

0.133m/s

Series

EGSC

Motor Technology

Servo Motor, Stepper Motor

Maximum Force

669N

Duty Cycle

100%

IP Rating

IP40

Minimum Operating Temperature

0°C

Spindle Type

Ball Screw Drive

Maximum Operating Temperature

50°C

Weight

269g

Standards/Approvals

VDMA464, RoHS, ISO 146441

Model Number

8162070

COO (Country of Origin):
CN

Festo EGSC Series Electrical Linear Actuator, 50mm Stroke, 669N Maximum Force - EGSC-BS-KF-25-50-2P, Numeric Part Number: 8162070


This electrical linear actuator provides controlled linear motion for automation tasks within moderate ambient conditions. It is designed to operate continuously at full duty and accepts either servo or stepper drive configurations. The actuator employs a ball-screw drive to convert rotary input into linear displacement and is intended for environments where particulate protection to IP40 standard is sufficient.

Features and Benefits:


• 100% duty cycle enables continuous operation without rest
• 669N maximum force delivers high thrust for actuation tasks
• 0.133m/s maximum speed supports responsive position changes
• Ball-screw drive ensures precise linear translation and repeatability
• Compatible with servo or stepper motors for flexible control

Applications


• Suitable for precision positioning in laboratory automation
• Used for light payload handling up to 2kg
• Ideal for pick-and-place modules in production lines
• Can be used for valve actuation in controlled environments
• Used with motion controllers for Compact robotic stages

What operating temperature range is supported?


The actuator functions reliably between 0°C and 50°C.

What is the unit mass for installation planning?


The device has a mass of 269g for mounting and balance calculations.

Which protection rating applies for dust and contact?


It meets IP40 protection, offering limited protection against solid objects.

Are there recognised standards relevant to regulatory assessments?


It conforms to VDMA 464 and complies with RoHS and ISO 14644 requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy