Festo for use with EHAM-E20-40, 4991965
- RS Stock No.:
- 203-1281
- Mfr. Part No.:
- EHAM-E20-40
- Brand:
- Festo
Subtotal (1 unit)*
$496.91
(exc. GST)
$546.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $496.91 |
*price indicative
- RS Stock No.:
- 203-1281
- Mfr. Part No.:
- EHAM-E20-40
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Equipment | |
| For Use With | EHAM-E20-40 | |
| Standards/Approvals | RoHS | |
| Model Number | 4991965 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Equipment | ||
For Use With EHAM-E20-40 | ||
Standards/Approvals RoHS | ||
Model Number 4991965 | ||
- COO (Country of Origin):
- DE
The Festo mounting kit is positioned between the rotary gripper module and the adapter kit. This can be assembled in any position.
Size = 40
CRC = 1 (low corrosion stress)
Ambient temperature = -10°C and 70°C
Related links
- Festo for use with Festo AG and Co. KG, 8080760
- Festo for use with Thermocouple or PRT Probe, 8081016
- Festo for use with Thermocouple or PRT Probe, 5293408
- Festo, 8081015
- Festo for use with Thermocouple or PRT Probe, 3324111
- Festo for use with Thermocouple or PRT Probe, 560680
- Festo for use with Thermocouple or PRT Probe, 1201607
- Festo for use with Thermocouple or PRT Probe, 2733785
