Siemens, ASC2.1/18 Electrical Linear Actuator
- RS Stock No.:
- 636-422
- Mfr. Part No.:
- ASC2.1/18 / BPZ:ASC2.1/18
- Brand:
- Siemens
Subtotal (1 unit)*
$101.80
(exc. GST)
$111.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.80 |
*price indicative
- RS Stock No.:
- 636-422
- Mfr. Part No.:
- ASC2.1/18 / BPZ:ASC2.1/18
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Pneumatic Linear and Part-Turn Actuators Actuonix Linear Actuators Micro Linear Actuators 12 V Linear Actuators Bosch Linear Actuators | |
| Model Number | ASC2.1/18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Linear Actuator | ||
For Use With Pneumatic Linear and Part-Turn Actuators Actuonix Linear Actuators Micro Linear Actuators 12 V Linear Actuators Bosch Linear Actuators | ||
Model Number ASC2.1/18 | ||
- COO (Country of Origin):
- KR
The Siemens Auxiliary switch designed for use with SFA21 and SFA71 series actuators. It enables additional switching functions, such as signalling or control tasks, in HVAC automation setups. This accessory enhances system flexibility by allowing integration of external devices or feedback loops. Its compact design supports straightforward mounting and reliable operation within actuator assemblies.
Durable construction
Compact size
It can be fitted using two screws
Related links
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage
- Siemens Modulating Damper Actuator 24V
- Siemens 3-Position Damper Actuator 24V
- Siemens 3VA5 Molded Case Circuit Breaker 1-Pole 40A Cable, Panel
- Siemens SENTRON 5ST3 4 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar 18 mm Pitch
